
BZX884S-C3V9-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C3V9-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C3V9-QYL |
Description | DIODE ZENER 3.9V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 365 mW ±5.13% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.31455 | $3,145.50 |
20,000 | $0.28500 | $5,700.00 |
30,000 | $0.26994 | $8,098.20 |
50,000 | $0.25301 | $12,650.50 |
70,000 | $0.24298 | $17,008.60 |
100,000 | $0.23323 | $23,323.00 |
250,000 | $0.21183 | $52,957.50 |