BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B3V9-QYL

DigiKey Part Number
1727-BZX884S-B3V9-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B3V9-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B3V9-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B3V9-QYL
Description
DIODE ZENER 3.9V 365MW DFN1006BD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 365 mW ±2.05% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.05%
Power - Max
365 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,220
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.21500$12.15
100$0.75710$75.71
500$0.55522$277.61
1,000$0.48970$489.70
2,000$0.43441$868.82
5,000$0.37441$1,872.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33723$3,372.30
20,000$0.30593$6,118.60
30,000$0.28997$8,699.10
50,000$0.27203$13,601.50
70,000$0.26141$18,298.70
100,000$0.25108$25,108.00
250,000$0.22841$57,102.50
Manufacturers Standard Package