PDTA123JQBZ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25,000
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5,000
Unit Price: $1.96000
Datasheet
DFN1110D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA123JQBZ

DigiKey Part Number
1727-PDTA123JQBZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA123JQBZ
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA
Frequency - Transition
180 MHz
Power - Max
340 mW
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1110D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes