
BZX884S-C36-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C36-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C36-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C36-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C36-QYL |
Description | DIODE ZENER 36V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 365 mW ±1.94% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.94% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.37000 | $2.37 |
10 | $1.42100 | $14.21 |
50 | $1.01780 | $50.89 |
100 | $0.88390 | $88.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.38340 | $3,834.00 |
20,000 | $0.34726 | $6,945.20 |