
BC846AQB-QZ | |
---|---|
DigiKey Part Number | 1727-BC846AQB-QZTR-ND - Tape & Reel (TR) 1727-BC846AQB-QZCT-ND - Cut Tape (CT) 1727-BC846AQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846AQB-QZ |
Description | TRANS NPN 65V 0.1A DFN1110D-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 340 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.07600 | $10.76 |
100 | $0.66670 | $66.67 |
500 | $0.48708 | $243.54 |
1,000 | $0.42886 | $428.86 |
2,000 | $0.37968 | $759.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32627 | $1,631.35 |
10,000 | $0.29317 | $2,931.70 |
15,000 | $0.27630 | $4,144.50 |
25,000 | $0.25732 | $6,433.00 |
35,000 | $0.24607 | $8,612.45 |
50,000 | $0.23513 | $11,756.50 |
125,000 | $0.21112 | $26,390.00 |
250,000 | $0.19629 | $49,072.50 |