BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-B56-QYL

DigiKey Part Number
1727-BZX884S-B56-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-B56-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-B56-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-B56-QYL
Description
DIODE ZENER 56V 365MW DFN1006BD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 365 mW ±1.96% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
365 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.27096$8,128.80
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.40400$14.04
100$0.54190$54.19
500$0.51730$258.65
Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.60100$16.01
100$0.67330$67.33
500$0.53782$268.91
* All Digi-Reel orders will add a $55.00 reeling fee.