
BZX884S-B47-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B47-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B47-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B47-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B47-QYL |
Description | DIODE ZENER 47V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 47 V 365 mW ±1.91% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.91% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 170 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-C47-QYL | Nexperia USA Inc. | 9,952 | 1727-BZX884S-C47-QYLCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75470 | $75.47 |
| 500 | $0.55348 | $276.74 |
| 1,000 | $0.48811 | $488.11 |
| 2,000 | $0.43299 | $865.98 |
| 5,000 | $0.37312 | $1,865.60 |

