
BZX884S-C47-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C47-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C47-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C47-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C47-QYL |
Description | DIODE ZENER 47V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 365 mW ±1.91% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.91% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.27063 | $8,118.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.15200 | $11.52 |
100 | $0.71210 | $71.21 |
500 | $0.52158 | $260.79 |
1,000 | $0.45959 | $459.59 |
2,000 | $0.40732 | $814.64 |
5,000 | $0.35054 | $1,752.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.48200 | $14.82 |
100 | $0.61740 | $61.74 |
500 | $0.49804 | $249.02 |
1,000 | $0.37867 | $378.67 |
2,000 | $0.36221 | $724.42 |
5,000 | $0.34574 | $1,728.70 |