
BZX884S-B20-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B20-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B20-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B20-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B20-QYL |
Description | DIODE ZENER 20V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 20 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.28671 | $8,601.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.41100 | $14.11 |
| 100 | $0.88030 | $88.03 |
| 500 | $0.64828 | $324.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.08500 | $10.85 |
| 100 | $0.56290 | $56.29 |
| 500 | $0.50582 | $252.91 |

