
BZX884-B39-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884-B39-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B39-QYL |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±2% Surface Mount DFN1006-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32326 | $3,232.60 |
20,000 | $0.29304 | $5,860.80 |
30,000 | $0.27763 | $8,328.90 |
50,000 | $0.26031 | $13,015.50 |
70,000 | $0.25005 | $17,503.50 |
100,000 | $0.24008 | $24,008.00 |
250,000 | $0.21819 | $54,547.50 |