


BZX84W-C68X | |
---|---|
DigiKey Part Number | BZX84W-C68X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C68X |
Description | DIODE ZENER 68V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22925 | $687.75 |
6,000 | $0.20355 | $1,221.30 |
9,000 | $0.19043 | $1,713.87 |
15,000 | $0.17566 | $2,634.90 |
21,000 | $0.16690 | $3,504.90 |
30,000 | $0.15838 | $4,751.40 |
75,000 | $0.13966 | $10,474.50 |
150,000 | $0.12808 | $19,212.00 |
300,000 | $0.11835 | $35,505.00 |