


BZX84W-C43F | |
---|---|
DigiKey Part Number | 1727-8307-2-ND - Tape & Reel (TR) 1727-8307-1-ND - Cut Tape (CT) 1727-8307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C43F |
Description | DIODE ZENER 43V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18723 | $1,872.30 |
20,000 | $0.16813 | $3,362.60 |
30,000 | $0.15838 | $4,751.40 |
50,000 | $0.14742 | $7,371.00 |
70,000 | $0.14093 | $9,865.10 |
100,000 | $0.13461 | $13,461.00 |
250,000 | $0.12075 | $30,187.50 |
500,000 | $0.11218 | $56,090.00 |