


BZX84W-C3V3F | |
|---|---|
DigiKey Part Number | 1727-8304-2-ND - Tape & Reel (TR) 1727-8304-1-ND - Cut Tape (CT) 1727-8304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-C3V3F |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B3V3F | Nexperia USA Inc. | 6,963 | 1727-8267-1-ND | $1.73000 | Parametric Equivalent |
| BZX84W-B3V3X | Nexperia USA Inc. | 1,210 | 1727-BZX84W-B3V3XCT-ND | $1.73000 | Parametric Equivalent |
| BZX84W-C3V3X | Nexperia USA Inc. | 3,916 | 1727-BZX84W-C3V3XCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.47850 | $47.85 |
| 500 | $0.34612 | $173.06 |
| 1,000 | $0.30304 | $303.04 |
| 2,000 | $0.26671 | $533.42 |
| 5,000 | $0.22714 | $1,135.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20247 | $2,024.70 |
| 20,000 | $0.18181 | $3,636.20 |
| 30,000 | $0.17127 | $5,138.10 |
| 50,000 | $0.15942 | $7,971.00 |
| 70,000 | $0.15240 | $10,668.00 |
| 100,000 | $0.14557 | $14,557.00 |

