


BZX84W-B3V3X | |
---|---|
DigiKey Part Number | 1727-BZX84W-B3V3XTR-ND - Tape & Reel (TR) 1727-BZX84W-B3V3XCT-ND - Cut Tape (CT) 1727-BZX84W-B3V3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B3V3X |
Description | DIODE ZENER 3.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73900 | $7.39 |
100 | $0.36130 | $36.13 |
500 | $0.35308 | $176.54 |
1,000 | $0.31202 | $312.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.16422 | $492.66 |
6,000 | $0.15601 | $936.06 |
9,000 | $0.14780 | $1,330.20 |