
BAS70-QR | |
---|---|
DigiKey Part Number | 1727-BAS70-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS70-QR |
Description | DIODE SCHOTTKY 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.27794 | $833.82 |
6,000 | $0.24752 | $1,485.12 |
9,000 | $0.23200 | $2,088.00 |
15,000 | $0.21453 | $3,217.95 |
21,000 | $0.20418 | $4,287.78 |
30,000 | $0.19411 | $5,823.30 |
75,000 | $0.17198 | $12,898.50 |
150,000 | $0.15830 | $23,745.00 |
300,000 | $0.14680 | $44,040.00 |