BAS70-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.27794
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-QVL

DigiKey Part Number
1727-BAS70-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70-QVL
Description
DIODE SCHOTTKY 70V 70MA TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.22822$2,282.20
20,000$0.20563$4,112.60
30,000$0.19411$5,823.30
50,000$0.18115$9,057.50
70,000$0.17348$12,143.60
100,000$0.16601$16,601.00
250,000$0.14963$37,407.50
500,000$0.13951$69,755.00
Manufacturers Standard Package