


BZX84W-B8V2F | |
|---|---|
DigiKey Part Number | 1727-8284-2-ND - Tape & Reel (TR) 1727-8284-1-ND - Cut Tape (CT) 1727-8284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B8V2F |
Description | DIODE ZENER 8.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.79620 | $39.81 |
| 100 | $0.69020 | $69.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29831 | $2,983.10 |
| 20,000 | $0.26901 | $5,380.20 |

