Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B7V5-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B7V5-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B7V5-QX |
Description | DIODE ZENER 7.5V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B7V5-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B7V5-QFTR-ND | $0.25103 | Parametric Equivalent |
| BZX84W-B7V5F | Nexperia USA Inc. | 0 | BZX84W-B7V5F-ND | $0.24049 | Parametric Equivalent |
| BZX84W-B7V5X | Nexperia USA Inc. | 2,760 | 1727-8283-1-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30491 | $914.73 |
| 6,000 | $0.27195 | $1,631.70 |
| 9,000 | $0.25513 | $2,296.17 |
| 15,000 | $0.23620 | $3,543.00 |
| 21,000 | $0.22498 | $4,724.58 |
| 30,000 | $0.21406 | $6,421.80 |


