Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B7V5X

DigiKey Part Number
1727-8283-2-ND - Tape & Reel (TR)
1727-8283-1-ND - Cut Tape (CT)
1727-8283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B7V5X
Description
DIODE ZENER 7.5V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84W-B7V5X Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.06900$10.69
100$0.66020$66.02
500$0.48146$240.73
1,000$0.42333$423.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31587$947.61
6,000$0.28153$1,689.18
9,000$0.26400$2,376.00
15,000$0.24428$3,664.20
21,000$0.23259$4,884.39
30,000$0.22122$6,636.60
Manufacturers Standard Package