


BZX84W-B5V1F | |
---|---|
DigiKey Part Number | 1727-8276-2-ND - Tape & Reel (TR) 1727-8276-1-ND - Cut Tape (CT) 1727-8276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B5V1F |
Description | DIODE ZENER 5.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.98000 | $9.80 |
100 | $0.38690 | $38.69 |
500 | $0.38278 | $191.39 |
1,000 | $0.37110 | $371.10 |
2,000 | $0.31414 | $628.28 |
5,000 | $0.26886 | $1,344.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24202 | $2,420.20 |
20,000 | $0.21782 | $4,356.40 |
30,000 | $0.15856 | $4,756.80 |
50,000 | $0.14818 | $7,409.00 |