


BZX84W-B15-QX | |
---|---|
DigiKey Part Number | 1727-BZX84W-B15-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B15-QX |
Description | DIODE ZENER 15V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30530 | $915.90 |
6,000 | $0.27230 | $1,633.80 |
9,000 | $0.25546 | $2,299.14 |
15,000 | $0.23650 | $3,547.50 |
21,000 | $0.22527 | $4,730.67 |
30,000 | $0.21434 | $6,430.20 |
75,000 | $0.19034 | $14,275.50 |
150,000 | $0.17550 | $26,325.00 |
300,000 | $0.16302 | $48,906.00 |