Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B4V3-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B4V3-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B4V3-QF |
Description | DIODE ZENER 4.3V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 275 mW ±2.09% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24910 | $2,491.00 |
| 20,000 | $0.22481 | $4,496.20 |
| 30,000 | $0.21242 | $6,372.60 |
| 50,000 | $0.19850 | $9,925.00 |
| 70,000 | $0.19024 | $13,316.80 |
| 100,000 | $0.18222 | $18,222.00 |
| 250,000 | $0.16462 | $41,155.00 |
| 500,000 | $0.15501 | $77,505.00 |


