


BZX84W-B22-QX | |
---|---|
DigiKey Part Number | 1727-BZX84W-B22-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B22-QX |
Description | DIODE ZENER 22V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 275 mW ±1.82% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.30452 | $913.56 |
6,000 | $0.27161 | $1,629.66 |
9,000 | $0.25481 | $2,293.29 |
15,000 | $0.23590 | $3,538.50 |
21,000 | $0.22469 | $4,718.49 |
30,000 | $0.21379 | $6,413.70 |
75,000 | $0.18985 | $14,238.75 |
150,000 | $0.17505 | $26,257.50 |
300,000 | $0.16261 | $48,783.00 |