


BZX84W-B22-QF | |
---|---|
DigiKey Part Number | 1727-BZX84W-B22-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B22-QF |
Description | DIODE ZENER 22V 275MW SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 275 mW ±1.82% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25071 | $2,507.10 |
20,000 | $0.22626 | $4,525.20 |
30,000 | $0.21379 | $6,413.70 |
50,000 | $0.19977 | $9,988.50 |
70,000 | $0.19147 | $13,402.90 |
100,000 | $0.18340 | $18,340.00 |
250,000 | $0.16568 | $41,420.00 |
500,000 | $0.15601 | $78,005.00 |