TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C6V8-QR

DigiKey Part Number
1727-BZX8450-C6V8-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C6V8-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C6V8-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C6V8-QR
Description
DIODE ZENER 6.8V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C6V8-QR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,498
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.19900$11.99
50$0.85500$42.75
100$0.74160$74.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39161$1,174.83
6,000$0.34947$2,096.82
Manufacturers Standard Package