Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C2V7VL | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C2V7VLTR-ND - Tape & Reel (TR) 1727-BZX8450-C2V7VLCT-ND - Cut Tape (CT) 1727-BZX8450-C2V7VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C2V7VL |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.21064 | $8,425.60 |


