
BZX8450-B10-QR | |
---|---|
DigiKey Part Number | 1727-BZX8450-B10-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX8450-B10-QR |
Description | DIODE ZENER 10V 250MW TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31837 | $955.11 |
6,000 | $0.28416 | $1,704.96 |
9,000 | $0.26669 | $2,400.21 |
15,000 | $0.24705 | $3,705.75 |
21,000 | $0.23540 | $4,943.40 |
30,000 | $0.22408 | $6,722.40 |
75,000 | $0.19920 | $14,940.00 |
150,000 | $0.18383 | $27,574.50 |
300,000 | $0.17090 | $51,270.00 |