
BZX84-B10-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B10-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B10-QRCT-ND - Cut Tape (CT) 1727-BZX84-B10-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B10-QR |
Description | DIODE ZENER 10V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92800 | $9.28 |
100 | $0.58710 | $58.71 |
500 | $0.37820 | $189.10 |
1,000 | $0.32992 | $329.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26680 | $800.40 |
6,000 | $0.22170 | $1,330.20 |
9,000 | $0.14780 | $1,330.20 |
15,000 | $0.14369 | $2,155.35 |
21,000 | $0.14023 | $2,944.83 |