Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C6V2,235

DigiKey Part Number
1727-2132-2-ND - Tape & Reel (TR)
1727-2132-1-ND - Cut Tape (CT)
1727-2132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C6V2,235
Description
DIODE ZENER 6.2V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-C6V2,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
TO-236AB
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.65800$6.58
100$0.40370$40.37
500$0.29088$145.44
1,000$0.25421$254.21
2,000$0.22318$446.36
5,000$0.18942$947.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16848$1,684.80
20,000$0.15082$3,016.40
30,000$0.14181$4,254.30
50,000$0.13168$6,584.00
70,000$0.12567$8,796.90
100,000$0.11983$11,983.00
Manufacturers Standard Package