
BZX84-C3V6,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C3V6,235TR-ND - Tape & Reel (TR) 1727-BZX84-C3V6,235CT-ND - Cut Tape (CT) 1727-BZX84-C3V6,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C3V6,235 |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.65800 | $6.58 |
| 100 | $0.40370 | $40.37 |
| 500 | $0.29088 | $145.44 |
| 1,000 | $0.25421 | $254.21 |
| 2,000 | $0.22318 | $446.36 |
| 5,000 | $0.18942 | $947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16848 | $1,684.80 |
| 20,000 | $0.15082 | $3,016.40 |
| 30,000 | $0.14181 | $4,254.30 |
| 50,000 | $0.13168 | $6,584.00 |
| 70,000 | $0.12567 | $8,796.90 |
| 100,000 | $0.11983 | $11,983.00 |


