
BZX84-C22,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-C22,235TR-ND - Tape & Reel (TR) 1727-BZX84-C22,235CT-ND - Cut Tape (CT) 1727-BZX84-C22,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C22,235 |
Description | DIODE ZENER 22V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C22,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.93000 | $9.30 |
| 50 | $0.65920 | $32.96 |
| 100 | $0.57110 | $57.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19351 | $1,935.10 |
| 20,000 | $0.17323 | $3,464.60 |

