
| BZX79-C56,113 | |
|---|---|
| DigiKey Part Number | 1727-BZX79-C56,113TR-ND - Tape & Reel (TR) 1727-BZX79-C56,113CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | BZX79-C56,113 | 
| Description | DIODE ZENER 56V 400MW ALF2 | 
| Customer Reference | |
| Detailed Description | Zener Diode 56 V 400 mW ±5% Through Hole ALF2 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 400 mW | |
| Impedance (Max) (Zzt) | 200 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | ALF2 | |
| Base Product Number | 
| Cut Tape (CT): | 20000 | 
| Tape & Reel (TR): | 20000 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.84000 | $8.40 | 
| 50 | $0.59400 | $29.70 | 
| 100 | $0.51480 | $51.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.21678 | $2,167.80 | 
| 20,000 | $0.19443 | $3,888.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China