
BZX79-C3V9,133 | |
|---|---|
DigiKey Part Number | 1727-1923-1-ND - Cut Tape (CT) 1727-1923-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V9,133 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.84000 | $8.40 |
| 50 | $0.59400 | $29.70 |
| 100 | $0.51480 | $51.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21678 | $2,167.80 |
| 20,000 | $0.19443 | $3,888.60 |

