Similar
Similar

BZX79-C2V4,143 | |
|---|---|
DigiKey Part Number | 1727-4675-1-ND - Cut Tape (CT) 1727-4675-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C2V4,143 |
Description | DIODE ZENER 2.4V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C2V4,143 Models |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4370 | Microchip Technology | 0 | 1N4370-ND | $209.51855 | Similar |
| 1N4370A-1 | Microchip Technology | 0 | 150-1N4370A-1-ND | $238.22177 | Similar |
| 1N4370A_T50A | onsemi | 0 | 1N4370A_T50A-ND | $1.83968 | Similar |
| 1N4370AE3 | Microchip Technology | 0 | 150-1N4370AE3-ND | $238.22177 | Similar |
| 1N4617 | Microchip Technology | 0 | 150-1N4617-ND | $251.13628 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19613 | $980.65 |
| 10,000 | $0.17476 | $1,747.60 |
| 15,000 | $0.16385 | $2,457.75 |
| 25,000 | $0.15157 | $3,789.25 |
| 35,000 | $0.14429 | $5,050.15 |
| 50,000 | $0.13721 | $6,860.50 |
| 125,000 | $0.12166 | $15,207.50 |
| 250,000 | $0.11205 | $28,012.50 |
| 500,000 | $0.10396 | $51,980.00 |






