1N5221B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 6,464
Unit Price: $6.14000
Datasheet
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5221B

DigiKey Part Number
1N5221B-ND
Manufacturer
Manufacturer Product Number
1N5221B
Description
DIODE ZENER 2.4V 500MW DO35
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5221B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C2V4onsemi6,464BZX79C2V4-ND$6.14000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 34,495 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.81400$8.14
100$0.49900$49.90
500$0.36208$181.04
1,000$0.31760$317.60
2,000$0.27994$559.88
5,000$0.23903$1,195.15
10,000$0.21367$2,136.70
50,000$0.16914$8,457.00
Manufacturers Standard Package

Other Suppliers on DigiKey

24,995In Stock
Ships from Flip Electronics