DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B7V5,113

DigiKey Part Number
1727-BZX79-B7V5113TR-ND - Tape & Reel (TR)
1727-BZX79-B7V5113CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B7V5,113
Description
DIODE ZENER 7.5V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 7.5 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,180
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.15000$11.50
50$0.81740$40.87
100$0.70980$70.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28842$2,884.20
20,000$0.25995$5,199.00
Manufacturers Standard Package