
BZX79-B75,133 | |
|---|---|
DigiKey Part Number | 1727-6138-1-ND - Cut Tape (CT) 1727-6138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B75,133 |
Description | DIODE ZENER 75V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.87300 | $8.73 |
| 100 | $0.53850 | $53.85 |
| 500 | $0.39144 | $195.72 |
| 1,000 | $0.34372 | $343.72 |
| 2,000 | $0.30338 | $606.76 |
| 5,000 | $0.25952 | $1,297.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23232 | $2,323.20 |
| 20,000 | $0.20941 | $4,188.20 |
| 30,000 | $0.19773 | $5,931.90 |
| 50,000 | $0.18459 | $9,229.50 |
| 70,000 | $0.17681 | $12,376.70 |
| 100,000 | $0.16924 | $16,924.00 |
| 250,000 | $0.15263 | $38,157.50 |
| 500,000 | $0.14237 | $71,185.00 |

