
BZX79-B4V3,113 | |
|---|---|
DigiKey Part Number  | 1727-BZX79-B4V3,113TR-ND - Tape & Reel (TR) 1727-BZX79-B4V3,113CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX79-B4V3,113  | 
Description  | DIODE ZENER 4.3V 400MW ALF2  | 
Customer Reference  | |
Detailed Description  | Zener Diode 4.3 V 400 mW ±2% Through Hole ALF2  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 400 mW  | |
Impedance (Max) (Zzt)  | 90 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | ALF2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.96000 | $1.96 | 
| 10 | $1.18300 | $11.83 | 
| 50 | $0.84360 | $42.18 | 
| 100 | $0.73100 | $73.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.28842 | $2,884.20 | 
| 20,000 | $0.25995 | $5,199.00 | 

