DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B3V9,143

DigiKey Part Number
1727-BZX79-B3V9,143CT-ND - Cut Tape (CT)
1727-BZX79-B3V9,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B3V9,143
Description
DIODE ZENER 3.9V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.18300$11.83
50$0.84360$42.18
100$0.73100$73.10
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.32221$1,611.05
10,000$0.28842$2,884.20
Manufacturers Standard Package