
BZX79-B3V9,143 | |
---|---|
DigiKey Part Number | 1727-BZX79-B3V9,143CT-ND - Cut Tape (CT) 1727-BZX79-B3V9,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V9,143 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.95500 | $9.55 |
100 | $0.59020 | $59.02 |
500 | $0.43004 | $215.02 |
1,000 | $0.37793 | $377.93 |
2,000 | $0.33397 | $667.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26010 | $1,300.50 |
10,000 | $0.23281 | $2,328.10 |
15,000 | $0.21889 | $3,283.35 |
25,000 | $0.20323 | $5,080.75 |
35,000 | $0.19396 | $6,788.60 |
50,000 | $0.18493 | $9,246.50 |
125,000 | $0.16512 | $20,640.00 |
250,000 | $0.15287 | $38,217.50 |
500,000 | $0.14258 | $71,290.00 |