BZX79-B27,143 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,014
Unit Price: $1.96000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.46192
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7,616
Unit Price: $2.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.62470
DO-204AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B27,143

DigiKey Part Number
BZX79-B27,143-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B27,143
Description
DIODE ZENER 27V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 27 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.32221$1,611.05
10,000$0.28842$2,884.20
Manufacturers Standard Package