
BZX79-B24,143 | |
|---|---|
DigiKey Part Number  | BZX79-B24,143-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BZX79-B24,143  | 
Description  | DIODE ZENER 24V 400MW ALF2  | 
Customer Reference  | |
Detailed Description  | Zener Diode 24 V 400 mW ±2% Through Hole ALF2  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZX79-B24,143 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2%  | |
Power - Max  | 400 mW  | |
Impedance (Max) (Zzt)  | 70 Ohms  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 16.8 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 200°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Supplier Device Package  | ALF2  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.32221 | $1,611.05 | 
| 10,000 | $0.28842 | $2,884.20 | 

