
BZX79-B20,113 | |
|---|---|
DigiKey Part Number | 1727-6236-2-ND - Tape & Reel (TR) 1727-6236-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B20,113 |
Description | DIODE ZENER 20V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.88100 | $8.81 |
| 100 | $0.54660 | $54.66 |
| 500 | $0.39732 | $198.66 |
| 1,000 | $0.34894 | $348.94 |
| 2,000 | $0.30803 | $616.06 |
| 5,000 | $0.26357 | $1,317.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23073 | $2,307.30 |
| 20,000 | $0.20796 | $4,159.20 |
| 30,000 | $0.19634 | $5,890.20 |
| 50,000 | $0.18328 | $9,164.00 |
| 70,000 | $0.17554 | $12,287.80 |
| 100,000 | $0.16802 | $16,802.00 |
| 250,000 | $0.15151 | $37,877.50 |
| 500,000 | $0.14130 | $70,650.00 |

