
BZX58550-C2V0X | |
---|---|
DigiKey Part Number | 1727-BZX58550-C2V0XTR-ND - Tape & Reel (TR) 1727-BZX58550-C2V0XCT-ND - Cut Tape (CT) 1727-BZX58550-C2V0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C2V0X |
Description | DIODE ZENER 2V 300MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.58500 | $15.85 |
100 | $0.56660 | $56.66 |
500 | $0.53372 | $266.86 |
1,000 | $0.49266 | $492.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32844 | $985.32 |
6,000 | $0.29560 | $1,773.60 |
9,000 | $0.26788 | $2,410.92 |