
BZX58550-B9V1-QX | |
---|---|
DigiKey Part Number | 1727-BZX58550-B9V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B9V1-QX |
Description | DIODE ZENER 9.1V 270MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 270 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46242 | $1,387.26 |
6,000 | $0.41530 | $2,491.80 |
9,000 | $0.39127 | $3,521.43 |
15,000 | $0.36424 | $5,463.60 |
21,000 | $0.34822 | $7,312.62 |
30,000 | $0.33265 | $9,979.50 |
75,000 | $0.29846 | $22,384.50 |
150,000 | $0.27733 | $41,599.50 |
300,000 | $0.26686 | $80,058.00 |