
BZX585-C33,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C33,115TR-ND - Tape & Reel (TR) 1727-BZX585-C33,115CT-ND - Cut Tape (CT) 1727-BZX585-C33,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C33,115 |
Description | DIODE ZENER 33V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.64000 | $16.40 |
| 50 | $1.17160 | $58.58 |
| 100 | $1.01980 | $101.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44219 | $1,326.57 |
| 6,000 | $0.39540 | $2,372.40 |

