Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

BZX585-C13-QF | |
|---|---|
DigiKey Part Number | 1727-BZX585-C13-QFTR-ND - Tape & Reel (TR) 1727-BZX585-C13-QFCT-ND - Cut Tape (CT) 1727-BZX585-C13-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C13-QF |
Description | BIPOLAR DISCRETES |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.58700 | $5.87 |
| 50 | $0.46820 | $23.41 |
| 100 | $0.43080 | $43.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39377 | $3,937.70 |
| 20,000 | $0.35683 | $7,136.60 |



