


BZX38450-C5V6-QF | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C5V6-QFTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V6-QFCT-ND - Cut Tape (CT) 1727-BZX38450-C5V6-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V6-QF |
Description | DIODE ZENER 5.6V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.04400 | $10.44 |
| 100 | $0.64620 | $64.62 |
| 500 | $0.47222 | $236.11 |
| 1,000 | $0.41559 | $415.59 |
| 2,000 | $0.36779 | $735.58 |
| 5,000 | $0.31590 | $1,579.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28374 | $2,837.40 |
| 20,000 | $0.25665 | $5,133.00 |
| 30,000 | $0.24284 | $7,285.20 |
| 50,000 | $0.22731 | $11,365.50 |
| 70,000 | $0.21811 | $15,267.70 |
| 100,000 | $0.20917 | $20,917.00 |
| 250,000 | $0.18955 | $47,387.50 |











