


BZX38450-C4V7X | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C4V7XTR-ND - Tape & Reel (TR) 1727-BZX38450-C4V7XCT-ND - Cut Tape (CT) 1727-BZX38450-C4V7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C4V7X |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.22400 | $12.24 |
| 50 | $0.86960 | $43.48 |
| 100 | $0.75470 | $75.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39920 | $1,197.60 |
| 6,000 | $0.35636 | $2,138.16 |

