


SZMM3Z4V7T1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z4V7T1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z4V7T1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z4V7T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z4V7T1GX |
Description | DIODE ZENER 4.7V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 80 Ohms | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM3Z4V7T1G | onsemi | 0 | SZMM3Z4V7T1GOSCT-ND | $2.38000 | Direct |
| BZT52C4V7S R9G | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V7SR9GCT-ND | $1.81000 | Similar |
| MM3Z4V7-AQ | Diotec Semiconductor | 0 | 4878-MM3Z4V7-AQCT-ND | $0.32091 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.71440 | $71.44 |
| 500 | $0.52272 | $261.36 |
| 1,000 | $0.46073 | $460.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38159 | $1,144.77 |
| 6,000 | $0.34158 | $2,049.48 |
| 9,000 | $0.32118 | $2,890.62 |
| 15,000 | $0.29822 | $4,473.30 |
| 21,000 | $0.28462 | $5,977.02 |
| 30,000 | $0.27139 | $8,141.70 |











